The 0805LS-122XGRD is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 1.2uH and a minimum quality factor of 15. The inductor is rated for a maximum current of 0.4A and has a DC resistance of 1.2. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a 2.29x1.91x1.6mm package with dual ended terminals.
Coilcraft 0805LS-122XGRD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 2 |
| Package Width | 1.91 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.4 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 280 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805LS-122XGRD to view detailed technical specifications.
No datasheet is available for this part.