
Surface mount fixed inductor featuring 15µH inductance with a 2% tolerance. Designed for RF applications, this unshielded wirewound component operates with a test frequency of 2.5MHz and offers an 18 Q-factor. It has a maximum DC current rating of 180mA and a DCR of 5.03 Ohms. The 0805 case size measures 2.29mm x 1.91mm x 1.6mm and utilizes a ferrite/ceramic core.
Coilcraft 0805LS-153XGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 180mA |
| Height | 1.6mm |
| Inductance | 15uH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-153XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.