Surface mount fixed inductor with 1.8µH inductance and 2% tolerance, designed for RF applications. Features a ceramic/ferrite core, 410mA current rating, and 1.15Ω DCR. Operates within a -40°C to +85°C temperature range, with a Q factor of 20 at 7.9MHz and a self-resonant frequency of 246MHz. Housed in an 0805 (2012 metric) package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 410mA |
| Height | 1.6mm |
| Inductance | 1.8uH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 246MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.91mm |
| RoHS | Compliant |