
Surface mount fixed inductor featuring 2.2µH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound chip inductor operates with a Q factor of 20 at 7.9MHz, offering a maximum DC current rating of 370mA. Constructed with a ferrite and ceramic core, it is housed in a compact 0805 (2012 metric) case with SMD/SMT termination. Operating temperature range is -40°C to 85°C.
Coilcraft 0805LS-222XGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 370mA |
| Height | 1.6mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 106MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-222XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.