The 0805LS-223XGTC is a 2-terminal general purpose inductor from Coilcraft with a nominal inductance of 22uH and a DC resistance of 6.18 Ohm. It has a maximum rated current of 0.15A and operates within a temperature range of -40 to 85C. The inductor is not shielded and is intended for use in RF applications. It has a self-resonance frequency of 13 and a minimum quality factor of 18 at its nominal inductance.
Coilcraft 0805LS-223XGTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 2 |
| Package Width | 1.91 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.18 |
| Rated Current-Max | 0.15 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 13 |
| Quality Factor-Min (at L-nom) | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805LS-223XGTC to view detailed technical specifications.
No datasheet is available for this part.