The 0805LS-223XJBB inductor from Coilcraft features a nominal inductance of 22uH with a tolerance of 5%. It is designed for RF inductor applications and has a maximum operating temperature of 85 degrees Celsius. The inductor is shielded and has a minimum operating temperature of -40 degrees Celsius. It has a DC resistance of 6.18 ohms and a maximum rated current of 0.15 amps.
Coilcraft 0805LS-223XJBB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.18 |
| Rated Current-Max | 0.15 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 13 |
| Manufacturer Series | 0805LS |
| Quality Factor-Min (at L-nom) | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805LS-223XJBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.