The 0805LS-223XJLD is a 22uH wirewound RF chip inductor from Coilcraft. It features a ceramic/ferrite core material and an unshielded protection style. The inductor has a maximum DC current rating of 0.15A and a typical temperature rise of 15 degrees Celsius. It is designed for surface mount applications and has a case size of 0805. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft 0805LS-223XJLD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.15A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 6.18Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Coilcraft 0805LS-223XJLD to view detailed technical specifications.
No datasheet is available for this part.