
Surface mount fixed inductor with 2.7µH inductance and 5% tolerance, designed for RF applications. Features a Q factor of 20 at 7.9MHz and a self-resonant frequency of 105MHz. Rated for 350mA maximum DC current with a DCR of 1.48 Ohms. Housed in a compact 0805 (2012 metric) case with ferrite/ceramic core material. Operates within a temperature range of -40°C to 85°C.
Coilcraft 0805LS-272XJLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 350mA |
| Height | 1.6mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 105MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-272XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.