
The 0805LS-273XGLB is a surface mount fixed inductor from Coilcraft with a 27uH inductance value and 2% tolerance. It has a current rating of 120mA and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a 0805 case and is suitable for surface mount applications.
Coilcraft 0805LS-273XGLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 120mA |
| Height | 1.6mm |
| Inductance | 27uH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-273XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.