
Surface mount fixed inductor featuring 3.3µH inductance with a 5% tolerance, designed for RF applications. This wirewound chip inductor operates with a Q factor of 20 at 7.9MHz, exhibiting a self-resonant frequency of 83MHz. It offers a maximum DC current rating of 330mA and a DCR of 1.57 Ohms, housed in a compact 0805 (2012 metric) case with ferrite and ceramic core materials. Suitable for automotive environments, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Coilcraft 0805LS-332XJLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0805LS-332XJLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 330mA |
| Height | 1.6mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 83MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-332XJLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.