This 0805LS-471XJTD wirewound inductor from Coilcraft features a ceramic/ferrite core and unshielded protection style. It has an inductance of 0.47uH with a 5% tolerance, and is tested at 7.9MHz. The maximum DC current is 0.72A, and the maximum DC resistance is 0.31 ohms. The inductor has a minimum quality factor of 19 and a minimum self resonant frequency of 500MHz. It is available in a surface mount 0805 case size with dimensions of 2.29mm length, 1.6mm height, and 1.91mm depth. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 0.47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 19 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |