
Surface mount fixed inductor with 4.7µH inductance and 5% tolerance, designed for RF applications. Features a ferrite and ceramic core, 280mA current rating, and 1.87 Ohm DCR. Operates within a -40°C to 85°C temperature range, with a Q factor of 20 at 7.9MHz. Housed in a compact 0805 (2012 metric) case.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 280mA |
| Height | 1.6mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.91mm |
| RoHS | Compliant |