
Surface mount fixed inductor featuring 6.8µH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates with a Q factor of 20 at 7.9MHz and has a maximum DC current rating of 260mA. Constructed with a ferrite and ceramic core, it measures 2.29mm in length, 1.91mm in width, and 1.6mm in height within an 0805 case code. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0805LS-682XJLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 260mA |
| Height | 1.6mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-682XJLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
