The 0805LS-682XJLC is a surface mount ferrite/ceramic chip inductor with an inductance of 6.8uH and a tolerance of 5%. It has a maximum DC current rating of 260mA and operates over a temperature range of -40°C to 85°C. The inductor is packaged in a 0805 case and is suitable for use in a variety of applications. It is lead-free, but contains lead, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Coilcraft 0805LS-682XJLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Height | 1.6mm |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.91mm |
| RoHS | Compliant |