
The 0805LS-78NXJLC is a surface mount ferrite/ceramic inductor from Coilcraft with an inductance of 78nH and a maximum DC current of 2A. It has a self-resonant frequency of 1.44GHz and a Q factor of 19. The inductor is packaged in a 0805 case and is suitable for use in temperatures ranging from -40°C to 85°C. It is lead-free, but contains lead, and is RoHS compliant.
Coilcraft 0805LS-78NXJLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Height | 1.6mm |
| Inductance | 78nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.44GHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-78NXJLC to view detailed technical specifications.
No datasheet is available for this part.