Inductor Power Chip Shielded Wirewound 1uH 10% 100KHz 21Q-Factor Ceramic/Ferrite 1.6A 0.14Ohm DCR 0805 T/R
Coilcraft 0805PS-102KRC technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.38 |
| Tolerance | 10 |
| Package Width | 3 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 340 |
| Quality Factor-Min (at L-nom) | 21 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805PS-102KRC to view detailed technical specifications.
No datasheet is available for this part.