
Surface mount shielded wirewound power inductor with 10µH inductance and 10% tolerance, tested at 100kHz. Features a ferrite core, 21 Q-factor, and a maximum DC current of 430mA. This component has a DCR of 1.51 Ohms and a saturation current of 270mA, operating within a temperature range of -40°C to 65°C. The 0805 package measures 3.38mm in length, 3mm in width, and 2mm in height.
Coilcraft 0805PS-103KLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.38mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 21 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 430mA |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 66MHz |
| Series | 0805PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805PS-103KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
