Surface mount shielded wirewound power inductor featuring 22µH inductance with 10% tolerance, tested at 100kHz. This component offers a 25 Q-factor, 330mA RMS current rating, and a saturation current of 180mA. Constructed with a ferrite core and ceramic/ferrite material, it operates within a -40°C to 65°C temperature range and has a DCR of 2.48 Ohms. The 0805 package measures 3.38mm x 3mm x 2mm and is supplied on tape and reel.
Coilcraft 0805PS-223KLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.38mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 330mA |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 22MHz |
| Series | 0805PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805PS-223KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
