The 0805PS-334KSD is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 330uH with a tolerance of 10%. The inductor has a DC resistance of 20.53mOhm and a maximum rated current of 0.11A. It operates over a temperature range of -40 to 105 degrees Celsius and is shielded for electromagnetic interference reduction.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.38 |
| Tolerance | 10 |
| Package Width | 3 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 20.53 |
| Rated Current-Max | 0.11 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.5 |
| Manufacturer Series | 0805PS |
| Quality Factor-Min (at L-nom) | 32 |
| Series | 0805PS |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |