
The 0805PS-472KLC is a ferrite shielded inductor from Coilcraft, available in a 0805 package. It has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current rating of 590mA and a self-resonant frequency of 155MHz. It is RoHS compliant and available in a tape and reel packaging with 1500 units per package.
Coilcraft 0805PS-472KLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 3.38mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 155MHz |
| Series | 0805PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805PS-472KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
