This 0.0089uH wirewound air core inductor has a tolerance of 5% and a maximum DC current of 2.9A. The inductor's maximum DC resistance is 0.007 ohms. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0806SQ-8N9JTD technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0089uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.007Ohm |
| Minimum Quality Factor | 90(Typ) |
| Minimum Self Resonant Frequency | 4300M(Typ)Hz |
| Product Length | 1.78mm |
| Height | 1.5mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0806SQ-8N9JTD to view detailed technical specifications.
No datasheet is available for this part.