The 0807SQ-10NJTB is a wirewound inductor from Coilcraft with an inductance of 0.0102uH and a tolerance of 5%. It has a maximum DC current rating of 2.7A and a maximum DC resistance of 0.007 ohms. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It has a minimum quality factor of 100 and a minimum self-resonant frequency of 4000MHz. The inductor measures 1.78mm in length, 1.78mm in height, and 2.08mm in depth.
Coilcraft 0807SQ-10NJTB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0102uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.007Ohm |
| Minimum Quality Factor | 100(Typ) |
| Minimum Self Resonant Frequency | 4000M(Typ)Hz |
| Product Length | 1.78mm |
| Height | 1.78mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0807SQ-10NJTB to view detailed technical specifications.
No datasheet is available for this part.