The 0908SQ-12NGSC is a wirewound RF inductor from Coilcraft with a core material of air and an inductance of 0.0121uH. It has a tolerance of 2% and is tested at a frequency of 400MHz. The inductor can handle a maximum DC current of 4.4A and has a maximum DC resistance of 0.007. It operates within a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0908SQ-12NGSC technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0121uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4.4A |
| Max DC Resistance | 0.007Ohm |
| Minimum Quality Factor | 130(Typ) |
| Minimum Self Resonant Frequency | 4300M(Typ)Hz |
| Product Length | 2.01mm |
| Height | 2.03mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0908SQ-12NGSC to view detailed technical specifications.
No datasheet is available for this part.