The 1008AF-901XKTB is a surface mount fixed inductor from Coilcraft, featuring a wirewound construction with a ferrite core. It has an inductance of 0.9uH with a tolerance of 10% and a maximum DC current of 1.3A. The inductor's maximum DC resistance is 0.1R and its minimum self resonant frequency is 415MHz. It operates over a temperature range of -40 to 85C.
Checking distributor stock and pricing after the page loads.
Coilcraft 1008AF-901XKTB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.4(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 25(Typ) |
| Minimum Self Resonant Frequency | 415MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 1.91mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |