The 1008CS-100XJTC is a ceramic wirewound unshielded inductor from Coilcraft. It has an inductance of 0.01uH with a 5% tolerance and a maximum DC current of 1A. The inductor has a typical temperature rise of 15 degrees Celsius and a maximum DC resistance of 0.08 ohms. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4100MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |