The 1008CS-101XJBC is a surface mount fixed inductor with a nominal inductance of 0.1uH and a maximum rated current of 0.65A. It operates over a temperature range of -40 to 125 degrees Celsius and has a self-resonance frequency of 1000MHz. The inductor is a general purpose type, not shielded, and is intended for use in RF applications. It has a DC resistance of 0.56 ohms and a quality factor of at least 60 at its nominal inductance.
Coilcraft 1008CS-101XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.65 |
| Test Frequency | 25 |
| Self Resonance Frequency | 1000 |
| Quality Factor-Min (at L-nom) | 60 |
| Series | 1008CS(5 TOL) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CS-101XJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.