The 1008CS-101XJRC is a ceramic wirewound inductor with an unshielded protection style, featuring an inductance of 0.1uH and a tolerance of 5%. It has a maximum DC current rating of 0.65A and a maximum DC resistance of 0.56 ohms. The inductor has a minimum quality factor of 60 and a minimum self-resonant frequency of 1000MHz. It is available in a 1008 case size with a product length of 2.92mm, a height of 2.03mm, and a product depth of 2.79mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |