This general purpose inductor from Coilcraft has a nominal inductance of 1uH and a DC resistance of 1.75Ohm. It can handle a maximum current of 0.37A and has a self resonance frequency of 290. The inductor is not shielded and is designed for RF applications. It is available in a 1008 package type and has a quality factor of at least 35 at its nominal inductance. The inductor can operate over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008CS-102XFLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 1 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.75 |
| Rated Current-Max | 0.37 |
| Test Frequency | 25 |
| Self Resonance Frequency | 290 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CS-102XFLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.