The 1008CS-102XGBC is a surface mount general purpose inductor with a nominal inductance of 1uH and a DC resistance of 1.75mOhm. It has a maximum rated current of 0.37A and a self resonance frequency of 290. The inductor is not shielded and is designed for RF applications. It has a package height of 2.03mm, a package length of 2.92mm, and a package width of 2.79mm.
Coilcraft 1008CS-102XGBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 2 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.75 |
| Rated Current-Max | 0.37 |
| Test Frequency | 25 |
| Self Resonance Frequency | 290 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 1008CS(2 TOL) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CS-102XGBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.