
The 1008CS-102XJLB is a ceramic inductor from Coilcraft with a package type of 1008. It has a core material of ceramic, an inductance of 1uH, and a tolerance of 5%. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is RoHS compliant and has a Q factor of 35. The inductor is available in a tape and reel packaging with a package quantity of 70.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 290MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |