
The 1008CS-120XJLC is a ceramic inductor from Coilcraft with a 12nH inductance value and a 5% tolerance. It has a maximum DC current rating of 1A and operates over a temperature range of -40°C to 125°C. This inductor is packaged in a 1008 case and is available in quantities of 2000 per reel. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 12nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.3GHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Not Compliant |
