The 1008CS-120XMBD is a ceramic wirewound unshielded inductor from Coilcraft. It has a nominal inductance of 0.012uH with a tolerance of 20%. The inductor is designed for use at a test frequency of 50MHz and can handle a maximum DC current of 1A with a maximum DC resistance of 0.09R. The quality factor is a minimum of 50 and the self resonant frequency is a minimum of 3300MHz. The inductor is available in a surface mount package with dimensions of 1008CS, 2.92mm in length, 2.03mm in height, and 2.79mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft 1008CS-120XMBD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 3300MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.