The 1008CS-121XGBC is a surface mount general purpose inductor with a nominal inductance of 0.12uH and a DC resistance of 0.63Ohm. It is rated for a maximum current of 0.65A and has a self resonance frequency of 950. The inductor is available in a 2.92x2.79x2.03mm package with dual-ended terminals. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008CS-121XGBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 2 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.63 |
| Rated Current-Max | 0.65 |
| Test Frequency | 25 |
| Self Resonance Frequency | 950 |
| Quality Factor-Min (at L-nom) | 60 |
| Series | 1008CS(2 TOL) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CS-121XGBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.