The 1008CS-121XGLB is a ceramic inductor from Coilcraft with a 120nH inductance and 2% tolerance. It has a current rating of 650mA and operates within a temperature range of -40°C to 125°C. This surface mount inductor is packaged in a 1008 case and is available in quantities of 70 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 650mA |
| Height | 2.03mm |
| Inductance | 120nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 950MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |