The 1008CS-121XKLC is a 0.12uH inductor from Coilcraft with a 10% tolerance and a wirewound technology. It features a ceramic core material and an unshielded protection style. This inductor has a maximum DC current of 0.65 and a maximum DC resistance of 0.63. The minimum quality factor is 60 and the minimum self resonant frequency is 950M. The inductor is available in a 1008 case size with a product length of 2.92, height of 2.03, and product depth of 2.79. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.63Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |