Surface mount fixed inductor featuring 1.2µH inductance with a 2% tolerance, tested at 7.9MHz. This unshielded wirewound RF chip component offers a Q factor of 35 and a maximum DC current rating of 310mA. Constructed with a ceramic core and measuring 2.92mm L x 2.79mm W x 2.03mm H, it operates within a temperature range of -40°C to 125°C. The component is supplied in a 1008 case size on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 310mA |
| Height | 2.03mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |