Surface mount fixed inductor featuring 1.2µH inductance with a 2% tolerance. This wirewound ceramic core component offers a Q factor of 35 at 7.9MHz and a maximum DC current rating of 310mA. Operating temperature range is -40°C to 125°C, with a DC resistance of 2 Ohms. The 1008 case size component is supplied on tape and reel.
Coilcraft 1008CS-122XGLC technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 310mA |
| DC Resistance (DCR) | 2R |
| Depth | 2.79mm |
| Height | 2.03mm |
| Inductance | 1.2uH |
| Length | 2.92mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.