
The 1008CS-122XJLC is a ceramic inductor from Coilcraft with an inductance of 1.2uH and a tolerance of 5%. It has a maximum DC current rating of 310mA and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a 1008 case and is available in quantities of 2000. It is suitable for surface mount applications and has a self-resonant frequency of 250MHz.
Coilcraft 1008CS-122XJLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 1.2uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Self Resonant Frequency | 250MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Not Compliant |
No datasheet is available for this part.