
The 1008CS-151XGLC is a ceramic inductor from Coilcraft with a 150nH inductance and 2% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a maximum DC current rating of 580mA. It is available in a 1008 package quantity of 2000 units, packaged in tape and reel. The inductor's self resonant frequency is 850MHz and its Q factor is 45.
Coilcraft 1008CS-151XGLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 150nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Self Resonant Frequency | 850MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1008CS-151XGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.