
The 1008CS-151XJLB is a ceramic inductor with a 150nH inductance value and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This surface mount inductor has a current rating of 580mA and a self resonant frequency of 850MHz. It is packaged in a 1008 case and is available in quantities of 70 per reel. The 1008CS-151XJLB is RoHS compliant and does not contain lead, but is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 580mA |
| Height | 2.03mm |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |