The Coilcraft 1008CS-151XKBC is a general purpose inductor with a nominal inductance of 0.15uH and a maximum rated current of 0.58A. It operates over a temperature range of -40 to 125C and has a self resonance frequency of 850MHz. The inductor is available in a 2.92 x 2.79 x 2.03mm package with dual ended terminals. It is suitable for RF inductor applications and has a minimum quality factor of 45 at the nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 10 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.58 |
| Test Frequency | 25 |
| Self Resonance Frequency | 850 |
| Manufacturer Series | 1008CS |
| Quality Factor-Min (at L-nom) | 45 |
| Series | 1008CS(10 TOL) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |