
Surface mount fixed inductor with 1.5µH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 330mA current rating, and a Q factor of 28 at 7.9MHz. Housed in a 1008 (2520 metric) case, this unshielded wirewound component operates from -40°C to 125°C and has a self-resonant frequency of 200MHz.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 330mA |
| Height | 2.03mm |
| Inductance | 1500nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 28 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |