The 1008CS-152XJTC is a 1.5uH inductor with a 5% tolerance, made with a wirewound technology and ceramic core material. It has an unshielded protection style and a maximum DC current rating of 0.33A. The inductor has a typical temperature rise of 15 degrees Celsius and a maximum DC resistance of 2.3 ohms. It is designed for surface mount applications and has a case size of 1008, a product length of 2.92mm, and a height of 2.03mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 1.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.33A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |