
Surface mount fixed inductor with 18nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 1A DC current rating, and 110mΩ DC resistance. Operates across a temperature range of -40°C to 125°C with a Q factor of 50 at 50MHz and a self-resonant frequency of 2.5GHz. Packaged in tape and reel for automated assembly.
Coilcraft 1008CS-180XGLC technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 1A |
| DC Resistance (DCR) | 110mR |
| Depth | 2.79mm |
| Height | 2.03mm |
| Inductance | 18nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Self Resonant Frequency | 2.5GHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Coilcraft 1008CS-180XGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.