The 1008CS-180XGRC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 18uH and a self resonance frequency of 2500MHz. The inductor is rated for a maximum current of 1A and has a DC resistance of 0.11 ohms. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 2.92 x 2.79 x 2.03mm chip package.
Coilcraft 1008CS-180XGRC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 2 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 2500 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CS-180XGRC to view detailed technical specifications.
No datasheet is available for this part.