
The 1008CS-180XJLC is a ceramic inductor from Coilcraft with an inductance of 18nH and a tolerance of 5%. It has a maximum DC current rating of 1A and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a 1008 case and is available in quantities of 2000 on tape and reel. It is designed for surface mount applications and has a self-resonant frequency of 2.5GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 18nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Self Resonant Frequency | 2.5GHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Not Compliant |
