The 1008CS-180XJRC is a wirewound, unshielded inductor from Coilcraft with a ceramic core material. It has an inductance of 0.018uH with a tolerance of 5% and a minimum quality factor of 50. The inductor's self resonant frequency is a minimum of 2500MHz and it can handle a maximum DC current of 1A with a maximum DC resistance of 0.11 ohms. It is designed for surface mount applications and has a case size of 1008, a product length of 2.92mm, a height of 2.03mm, and a product depth of 2.79mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |