The 1008CS-180XKLC is a wirewound RF chip inductor with a ceramic core and unshielded protection style. It has an inductance of 0.018uH with a tolerance of 10%. The inductor is designed to operate within a temperature range of -40°C to 125°C. The 1008CS-180XKLC is a surface mount component with a case size of 1008 and dimensions of 2.92mm in length, 2.03mm in height, and 2.79mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |