
Surface mount fixed inductor featuring 180nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates with a current rating of 620mA and a DC resistance of 0.77 Ohms. It boasts a Q factor of 45 at 25MHz and a self-resonant frequency of 750MHz, housed in a 1008 (2520 metric) ceramic case. Operating temperature range is -40°C to 125°C.
Coilcraft 1008CS-181XGLB technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 620mA |
| Height | 2.03mm |
| Inductance | 180nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 750MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008CS-181XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.