Surface mount fixed inductor with 180nH inductance and 2% tolerance, tested at 25MHz. Features a ceramic core, 45 Q-factor, and a 750MHz self-resonant frequency. Rated for 620mA DC current with a 770mΩ DC resistance. Operates within a -40°C to 125°C temperature range. Packaged in a 1008 case size on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 620mA |
| DC Resistance (DCR) | 770mR |
| Depth | 2.79mm |
| Height | 2.03mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Self Resonant Frequency | 750MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |